73415-8361

Heilind Number:MOL73415-8361
Manufacturer:Molex
Manufacturer Number:73415-8361
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 2-Pole, 4-Hole Flange, 12-18 AWG, Contacts, Gasket, and Cap not Included

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8361
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Style:Discrete Wire
Part Aliases:0734158361
SKU:MOL73415-8361

Detailed Description

Easily power up with our 2-Pole Power Jack Connector, designed for seamless integration in your setup. Featuring a convenient 4-Hole Flange for secure mounting, this connector accommodates 12-18 AWG wires with ease. Perfect for high-power applications, it ensures reliable connectivity. Please note, contacts, gasket, and cap are not included. Its straight orientation and large size make it versatile for various setups. Compliant with RoHS standards, it's the eco-friendly choice for your projects. Upgrade your power connections with this essential component, now available in tray packaging for your convenience.