73415-8370

Heilind Number:MOL73415-8370
Manufacturer:Molex
Manufacturer Number:73415-8370
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Power Plug Connector, 48 Volt Power, 2-Pole, 8-14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8370
Series:73415 - 48 Volt Power Connector
Gender:Plug
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Wire Type:Various
Packaging:Individual Carton
Style:Cable
Part Aliases:0734158370
SKU:MOL73415-8370

Detailed Description

Easily power up your devices with our Power Plug Connector, designed for efficient 48 Volt power transmission. This 2-Pole connector, suitable for 8-14 AWG wires, ensures a secure and reliable connection. Featuring a large plug size and straight orientation, it's perfect for various applications. With no keying required, installation is hassle-free. Each connector comes in its individual carton, ready for use. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Upgrade to our Subminiature Power Connector and experience seamless power delivery.