73415-8400

Heilind Number:MOL73415-8400
Manufacturer:Molex
Manufacturer Number:73415-8400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 2-Pole, 4-Hole Flange, 14-18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-8400
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
UL Agency Certification:E29179
Style:Discrete Wire
Material Flammability Standard:94V-0
Part Aliases:0734158400
SKU:MOL73415-8400

Detailed Description

Elevate your power connectivity with our 2-Pole Power Jack Connector. Featuring a durable 4-Hole Flange design, this connector ensures secure and stable connections for 14-18 AWG wires. Its large size and straight orientation make it ideal for various applications. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for panel mounting with a flange, its discrete wire style offers versatility in installation. Upgrade your power systems with this reliable and efficient connector.