73415-9080

Heilind Number:MOL73415-9080
Manufacturer:Molex
Manufacturer Number:73415-9080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Power Jack Connector, 3-Pole, Chassis 4-Hole Flange Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-9080
Series:73415 - 48 Volt Power Connector
Gender:Jack
Connector Size:Large
Orientation:Straight
RF Connector Type:48 Volt Power Connector
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Flange
Style:Discrete Wire
Part Aliases:0734159080
SKU:MOL73415-9080

Detailed Description

Enhance your power connectivity with our 3-Pole Chassis Jack Connector, designed for seamless integration into your electronic setups. Featuring a sturdy 4-Hole Flange Mount, this connector ensures secure attachment for reliable performance. The large connector size and straight orientation make it versatile for various applications, while its panel mount capability adds convenience in installation. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Joining the 48 Volt Power Connector series, this component is essential for efficient power transmission in demanding environments. Elevate your connections with this high-quality, discrete wire RF connector.