73416-0000

Heilind Number:MOL73416-0000
Manufacturer:Molex
Manufacturer Number:73416-0000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, 7/16 Straight Jack, Crimp, RG-8 and RG-213 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73416-0000
Series:73416 - 7/16 DIN
Gender:Jack
Connector Size:Large
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7 GHz
RF Connector Type:7/16 DIN
Keying:No
Wire Type:RG-213, RG-8
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734160000
SKU:MOL73416-0000

Detailed Description

Enhance your RF connectivity with our high-performance straight 7/16 DIN Jack connector, designed for seamless integration with RG-213 and RG-8 cables. Operating at frequencies up to 7 GHz, this robust 50 Ω impedance connector ensures reliable signal transmission in demanding environments. Its large size and straight orientation make it easy to install, while its durable construction guarantees long-lasting functionality. Packaged conveniently in a bag, it's perfect for various RF coaxial applications. Trust in the quality and compliance of our connector, a vital component in your connectivity solutions.