73416-0030

Heilind Number:MOL73416-0030
Manufacturer:Molex
Manufacturer Number:73416-0030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 7/16 Plug, Straight, Solder, for RG-213, IP67, One Piece Per Carton, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73416-0030
Series:73416 - 7/16 DIN
Gender:Plug
Connector Size:Large
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7 GHz
RF Connector Type:7/16 DIN
Keying:No
Wire Type:RG-213, RG-8
Reverse Polarity:No
Style:Cable
Part Aliases:0734160030
SKU:MOL73416-0030

Detailed Description

Explore seamless connectivity with our high-performance 7/16 DIN Plug Connector. Designed for exceptional functionality, this straight orientation connector boasts an impedance of 50 Ω and is optimized for operating frequencies up to 7 GHz. Crafted for reliability, it accommodates large cable sizes such as RG-213 and RG-8, ensuring a secure and efficient connection every time. With its durable construction and compliance with RoHS standards, this connector is a dependable choice for various RF coaxial applications. Elevate your connectivity solutions with this essential component.