73416-0640

Heilind Number:MOL73416-0640
Manufacturer:Molex
Manufacturer Number:73416-0640
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, 7/16 Straight Bulkhead for SR-141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73416-0640
Series:73416 - 7/16 DIN
Gender:Jack
Connector Size:Large
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7 GHz
RF Connector Type:7/16 DIN
Keying:No
Wire Type:SR-141
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Part Aliases:0734160640
SKU:MOL73416-0640

Detailed Description

Introducing a high-performance RF connector essential for efficient signal transmission. This straight-orientation jack connector, designed for large connector sizes, features a 7/16 DIN interface with a 50 Ω impedance, ideal for applications operating at up to 7 GHz. Its bulkhead panel mount design ensures secure installation, while RoHS compliance reflects our commitment to environmental responsibility. Crafted for durability and reliability, this connector is a crucial component for seamless connectivity in RF coaxial systems. Explore its capabilities in our extensive range of RF coaxial connectors and accessories.