| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-0000 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Mount Type: | Surface Mount |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Bag |
| Style: | PCB |
| Part Aliases: | 0734200000 |
| SKU: | MOL73420-0000 |
73420-0000
| Heilind Number: | MOL73420-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-0000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug Slide on PCB, Vertical Surface Mount Technology, One Piece Per Bag
More >>Specifications
Detailed Description
Introducing our SMP-MAX series, designed for high-performance RF connections in surface mount applications. With a subminiature connector size and straight orientation, these connectors offer seamless integration onto PCBs. Operating at an impedance of 50 Ω and a frequency range up to 6 GHz, they ensure reliable signal transmission in various electronic systems. RoHS compliant and packaged in convenient bags, the SMP-MAX connectors are essential components for professionals in the RF industry. Explore their capabilities in our range of RF Coaxial Connectors & Accessories.

