| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-0001 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Mount Type: | Surface Mount |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Tray |
| Style: | PCB |
| Part Aliases: | 0734200001 |
| SKU: | MOL73420-0001 |
73420-0001
| Heilind Number: | MOL73420-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SMP-MAX Series 73420, a high-performance RF connector designed for surface mount applications. With a subminiature size and straight orientation, it offers seamless integration onto PCBs for efficient signal transmission. Operating up to 6 GHz with an impedance of 50 Ω, it ensures reliable connectivity for a wide range of high-frequency applications. RoHS compliant and packaged in trays for convenience, this connector is a vital component in RF coaxial systems, guaranteeing optimal performance and durability in every use.

