73420-0003

Heilind Number:MOL73420-0003
Manufacturer:Molex
Manufacturer Number:73420-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Vertical Surface Mount Technology, Tape and Reel with Polyimide Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0003
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734200003
SKU:MOL73420-0003

Detailed Description

Introducing the SMP-MAX series, a cutting-edge solution for high-frequency applications. With a straight orientation and surface mount design, these subminiature connectors offer seamless integration onto PCBs. Operating at an impressive 6 GHz, they deliver reliable performance in demanding RF environments. Featuring a 50 Ω impedance, they ensure optimal signal transmission with minimal loss. Packaged on embossed tape for convenient handling, these connectors are RoHS compliant, making them a sustainable choice for your projects. Ideal for a variety of industries, including telecommunications, aerospace, and defense, the SMP-MAX series sets a new standard in RF connectivity. Upgrade your systems with these precision-engineered connectors and experience enhanced performance like never before.