73420-0011

Heilind Number:MOL73420-0011
Manufacturer:Molex
Manufacturer Number:73420-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, BSA SMP-MAX Jack to SMP Jack Bullet, Straight, 12.60mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0011
Series:73420 - BSA - SMP - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
RF Connector Type:BSA, SMP, SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200011
SKU:MOL73420-0011

Detailed Description

Introducing our Subminiature RF Coaxial Connector Series 73420, designed for high-frequency applications up to 10 GHz. Featuring a straight orientation and 50 Ω impedance, these connectors ensure reliable signal transmission. With SMP, BSA, and SMP-MAX options available, they offer versatility in connectivity. Crafted for precision, these connectors guarantee optimal performance in demanding RF environments. Perfect for a wide range of applications, they are a crucial component in maintaining seamless communication. Trust in the quality and reliability of our RF Coaxial Connector Series to meet your connectivity needs.