73420-0013

Heilind Number:MOL73420-0013
Manufacturer:Molex
Manufacturer Number:73420-0013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to SMP Jack Bullet, Straight, 22.20mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0013
Series:73420 - SMP - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP, SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200013
SKU:MOL73420-0013

Detailed Description

Experience high-performance connectivity with our SMP-MAX Straight RF Coaxial Connector, designed for seamless integration in your electronic setups. Engineered for optimal signal transmission, it operates efficiently at up to 6 GHz with a 50 Ω impedance. This subminiature connector ensures reliable connectivity in high-frequency applications, offering a secure, straight orientation for convenient installation. RoHS compliant and packaged in a tray for easy handling, it is the perfect choice for demanding RF coaxial connection needs. Elevate your connectivity experience with our SMP-MAX Straight RF Coaxial Connector.