73420-0200

Heilind Number:MOL73420-0200
Manufacturer:Molex
Manufacturer Number:73420-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack Detent Vertical PCB, SMT Mount, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0200
Series:73420 - SMP-MAX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734200200
SKU:MOL73420-0200

Detailed Description

Introducing the SMP-MAX series, a high-performance solution for RF coaxial connections. Designed for 6 GHz operating frequencies, these surface mount connectors offer ease of installation and reliable performance. With a straight orientation and 50 Ω impedance, they are ideal for a wide range of applications. Featuring a subminiature connector size and PCB mounting style, they are versatile and space-saving. Each connector is carefully crafted for optimal signal integrity, ensuring seamless connectivity in demanding environments. Compliant with RoHS regulations, these connectors are not only efficient but also environmentally friendly. Perfect for professionals in the electronics industry, the SMP-MAX series guarantees quality and durability in every connection.