73420-0201

Heilind Number:MOL73420-0201
Manufacturer:Molex
Manufacturer Number:73420-0201
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack Detent Vertical PCB, SMT Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0201
Series:73420 - SMP-MAX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734200201
SKU:MOL73420-0201

Detailed Description

Introducing the SMP-MAX Surface Mount RF Coaxial Connector, designed for high-performance connectivity in demanding applications. With a straight orientation and subminiature size, it offers seamless integration onto PCBs. Operating at frequencies up to 6 GHz, this connector ensures reliable signal transmission with a 50 Ω impedance. Its enhanced SMP-MAX design guarantees a secure connection, perfect for critical RF setups. RoHS compliant and packaged in trays for convenience, it's an essential component for professionals in the field. Elevate your connectivity solutions with this top-of-the-line SMP-MAX connector.