73420-0202

Heilind Number:MOL73420-0202
Manufacturer:Molex
Manufacturer Number:73420-0202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack Detent Vertical PCB, SMT Mount, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0202
Series:73420 - SMP-MAX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200202
SKU:MOL73420-0202

Detailed Description

Enhance your RF connectivity with the SMP-MAX series 73420 surface mount jack. Engineered for optimal performance, this subminiature connector features straight orientation and 50 Ω impedance, making it ideal for high-frequency applications up to 6 GHz. With a sleek design and embossed tape packaging for easy installation, it ensures reliable signal transmission on PCBs. Lead-free and RoHS compliant, it also offers peace of mind for environmentally conscious projects. Elevate your RF coaxial connections with this versatile and durable component.