73420-0370

Heilind Number:MOL73420-0370
Manufacturer:Molex
Manufacturer Number:73420-0370
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on Vertical PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0370
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734200370
SKU:MOL73420-0370

Detailed Description

Introducing our high-performance SMP-MAX RF Coaxial Connector, perfect for demanding applications requiring reliable signal transmission. Designed for through-hole mounting, this straight orientation connector boasts a subminiature size and operates at up to 6 GHz, making it ideal for high-frequency systems. With an impedance of 50 Ω, it ensures optimal signal integrity and performance. RoHS compliant and packaged in a convenient tray, this connector is ready for integration into your PCB designs. Trust in its quality and durability for seamless connectivity in your RF systems.