73420-0380

Heilind Number:MOL73420-0380
Manufacturer:Molex
Manufacturer Number:73420-0380
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Female to 50 Ohms, SMP-MAX Male Bullet Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0380
Series:73420 - Adapter - SMP-MAX
Gender:Jack/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:Adapter, SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200380
SKU:MOL73420-0380

Detailed Description

Enhance your RF connectivity with this high-performance adapter from our 73420 series. Designed for seamless integration, it features a straight orientation with a durable Jack/Plug connector configuration. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, it ensures reliable signal transmission in demanding applications. The SMP-MAX RF connector type guarantees secure and efficient connections. RoHS compliant and packaged in a convenient tray, this adapter is a must-have for professionals in the field. Upgrade your setup with this essential component for superior performance in RF coaxial applications.