73420-0390

Heilind Number:MOL73420-0390
Manufacturer:Molex
Manufacturer Number:73420-0390
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP-MAX Plug, Straight, Smooth Bore, Catchers Mitt, Panel Mount, Press-in, Gold (Au) Plated Body, Bag, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0390
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Panel Mount:Yes
Panel Mount Method:Press-Fit
Part Aliases:0734200390
SKU:MOL73420-0390

Detailed Description

Introducing the SMP-MAX Subminiature Plug Connector, a high-performance RF solution designed for seamless connectivity in demanding applications. With a straight orientation, 50 Ω impedance, and impressive operating frequency of up to 6 GHz, this connector ensures reliable signal transmission in even the most critical scenarios. Its panel-mount capability, achieved through a press-fit method, offers easy integration into various systems. Compliant with RoHS regulations, this connector prioritizes environmental responsibility without compromising on quality. Ideal for use in telecommunications, aerospace, and other industries requiring precision RF connections, the SMP-MAX is a trusted solution for your connectivity needs.