73420-0452

Heilind Number:MOL73420-0452
Manufacturer:Molex
Manufacturer Number:73420-0452
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Male Detent PCB Through Hole, Tape and Reel with Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0452
Series:73420 - SMP-MAX
Gender:Male
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734200452
SKU:MOL73420-0452

Detailed Description

Enhance your RF connectivity with this high-performance SMP-MAX connector from our 73420 series. Designed for through-hole mounting on PCBs, it ensures reliable signal transmission at frequencies up to 6 GHz. With a compact subminiature size and straight orientation, it's ideal for space-constrained applications. Operating at 50 Ω impedance, it meets stringent performance standards. Each connector is supplied in embossed tape on reel packaging, facilitating easy assembly. With RoHS compliance and durable construction, it's a dependable choice for demanding RF coaxial applications. Elevate your design with the precision and quality of SMP-MAX connectors.