73420-0530

Heilind Number:MOL73420-0530
Manufacturer:Molex
Manufacturer Number:73420-0530
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, 1.90mm Standoff Height, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0530
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200530
SKU:MOL73420-0530

Detailed Description

Experience seamless connectivity with our SMP-MAX Straight Plug Through Hole RF Coaxial Connector. Operating at an impressive frequency of 6 GHz, this Subminiature connector ensures optimal performance for your high-speed data transmissions. With an impedance of 50 Ω and a lead-free process capability for both SMC and Wave soldering, it guarantees reliability in any assembly process. Its durable construction and straight orientation make it perfect for PCB applications, while its maximum solder process temperature of 260°C ensures secure attachment. Trust in the SMP-MAX for efficient signal transmission in your electronic projects.