73420-0531

Heilind Number:MOL73420-0531
Manufacturer:Molex
Manufacturer Number:73420-0531
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, 1.90mm Standoff Height, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0531
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200531
SKU:MOL73420-0531

Detailed Description

Introducing the SMP-MAX Series 73420, a high-performance RF coaxial connector designed for plug mounting through holes. With a straight orientation and 50 Ω impedance, this connector is optimized for seamless signal transmission up to 6 GHz. Offering reliable connectivity, it features a subminiature size and is compatible with SMC and Wave lead-free soldering processes. Built to withstand demanding applications, it has a maximum solder process temperature of 260°C and can endure up to 10 seconds at this peak temperature, with a durability of 2 cycles. Ideal for PCB integration, this SMP-MAX connector ensures efficient RF signal management in various electronic systems.