| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-0532 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Style: | PCB |
| Part Aliases: | 0734200532 |
| SKU: | MOL73420-0532 |
73420-0532
| Heilind Number: | MOL73420-0532 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-0532 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, 1.90mm Standoff Height, Tape and Reel
More >>Specifications
Detailed Description
Introducing the 73420-0532 SMP-MAX Subminiature Straight Through Hole RF Connector, designed for seamless integration in high-frequency applications up to 6 GHz. This versatile connector boasts a 50 Ω impedance, ensuring optimal signal transmission. With its efficient plug mount orientation and embossed tape on reel packaging, installation is a breeze. Operating at a peak temperature of 260°C, it offers reliable performance even in demanding environments. Lead-free process capability and compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Perfect for PCB integration, this connector is a vital component for RF coaxial setups, guaranteeing precision and efficiency in every connection.

