73420-0533

Heilind Number:MOL73420-0533
Manufacturer:Molex
Manufacturer Number:73420-0533
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, 1.90mm Standoff Height, Tape and Reel with Kapton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0533
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734200533
SKU:MOL73420-0533

Detailed Description

Introducing our SMP-MAX series, designed for high-performance RF applications with a frequency range of up to 6 GHz. These straight orientation connectors feature a through-hole mount type, ensuring secure and reliable PCB installation. With a 50 Ω impedance, they guarantee optimal signal transmission efficiency. RoHS compliant and available in embossed tape packaging for convenient handling, these connectors are a must-have for professionals in the RF industry. Upgrade your connectivity solutions with our SMP-MAX connectors, perfect for demanding electronic systems.