73420-0534

Heilind Number:MOL73420-0534
Manufacturer:Molex
Manufacturer Number:73420-0534
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, 3.35mm Standoff Height, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0534
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734200534
SKU:MOL73420-0534

Detailed Description

Introducing our SMP-MAX Subminiature Straight Through Hole RF Connector, designed for high-performance applications up to 6 GHz. With a 50 Ω impedance, this connector ensures reliable signal transmission in PCB assemblies. Featuring a compact design and RoHS compliance, it is ideal for use in various industries including telecommunications, aerospace, and defense. The connector is packaged in a convenient bag for easy handling and installation. Upgrade your RF Coaxial system with this premium connector, offering unmatched quality and durability.