73420-0550

Heilind Number:MOL73420-0550
Manufacturer:Molex
Manufacturer Number:73420-0550
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Through Hole, 3.35mm Standoff Height, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0550
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200550
SKU:MOL73420-0550

Detailed Description

Introducing the SMP-MAX Straight RF Connector, designed for seamless through-hole mounting in Subminiature applications. Engineered for high-performance connectivity, this connector boasts an impedance of 50 Ω and an operating frequency of up to 6 GHz, ensuring reliable signal transmission. With a lead-free process capability for SMC and Wave soldering, it meets RoHS compliance standards, making it an environmentally conscious choice. Ideal for PCB integration, this connector is a versatile solution for various RF coaxial applications.