73420-0551

Heilind Number:MOL73420-0551
Manufacturer:Molex
Manufacturer Number:73420-0551
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Through Hole, 3.35mm Standoff Height, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0551
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734200551
SKU:MOL73420-0551

Detailed Description

Introducing the SMP-MAX Straight RF Connector, part of our high-performance 73420 series. Designed for seamless through-hole mounting, this subminiature connector ensures reliable signal transmission at up to 6 GHz, with a 50 Ω impedance. Ideal for PCB applications, it offers a convenient tray packaging for easy handling. RoHS compliant and meticulously crafted for optimal performance, it's the perfect choice for demanding RF coaxial connectivity needs.