73420-0555

Heilind Number:MOL73420-0555
Manufacturer:Molex
Manufacturer Number:73420-0555
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Through Hole, 1.91mm Standoff Height, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0555
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734200555
SKU:MOL73420-0555

Detailed Description

Introducing the SMP-MAX series, designed for high-performance RF connectivity in demanding environments. With a straight orientation and through-hole mount type, these subminiature connectors offer seamless integration onto PCBs. Operating at up to 6 GHz with an impedance of 50 Ω, they ensure reliable signal transmission. RoHS compliant and packaged in trays for convenience, the SMP-MAX connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and defense. Trust in their quality and precision for your next project's RF coaxial needs.