73420-0561

Heilind Number:MOL73420-0561
Manufacturer:Molex
Manufacturer Number:73420-0561
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 9.44mm Length, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0561
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200561
SKU:MOL73420-0561

Detailed Description

Enhance your RF connectivity with this high-performance SMP-MAX straight jack-to-jack connector. Designed for seamless integration in subminiature setups, it boasts an impressive operating frequency of 6 GHz, making it ideal for demanding applications in various industries. With a 50 Ω impedance, it ensures reliable signal transmission with minimal interference. Crafted with precision and durability in mind, this connector guarantees long-lasting performance. Its tray packaging facilitates easy handling and storage. Upgrade your RF coaxial setup with this essential component, perfect for professionals in need of top-tier connectivity solutions.