73420-0565

Heilind Number:MOL73420-0565
Manufacturer:Molex
Manufacturer Number:73420-0565
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 10.75mm Length, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0565
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200565
SKU:MOL73420-0565

Detailed Description

Explore seamless connectivity with our latest addition to the SMP-MAX series. Designed for optimal performance, this straight orientation RF coaxial connector guarantees smooth signal transmission at operating frequencies up to 6 GHz. With a 50 Ω impedance and a compact subminiature size, it's perfect for high-speed data transfer in a variety of applications. Crafted with precision and durability in mind, each connector is quality-tested to ensure reliability. Whether you're in the field of telecommunications, aerospace, or beyond, trust in our SMP-MAX connectors to deliver uncompromising connectivity.