73420-0640

Heilind Number:MOL73420-0640
Manufacturer:Molex
Manufacturer Number:73420-0640
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Snap Type to SMP-MAX Plug Slide Bullet, Straight, Tri-M Plating, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0640
Series:73420 - SMP-MAX
Gender:Plug/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200640
SKU:MOL73420-0640

Detailed Description

Experience seamless connectivity with our SMP-MAX series 73420 subminiature straight plug/plug RF coaxial connector. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this connector ensures optimal performance in high-frequency applications. Its compact design and straight orientation make it ideal for space-constrained installations. Crafted for durability and reliability, it guarantees secure and stable connections. Each connector is meticulously tested to meet stringent quality standards, providing peace of mind for your connectivity needs. Whether you're in the field or in the lab, trust in our SMP-MAX connector for efficient and dependable RF signal transmission.