73420-0670

Heilind Number:MOL73420-0670
Manufacturer:Molex
Manufacturer Number:73420-0670
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, Surface Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0670
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200670
SKU:MOL73420-0670

Detailed Description

The SMP-MAX series 73420 offers high-performance connectivity for 6 GHz applications, with a straight orientation and surface mount installation for seamless integration. Designed for optimal signal transmission, these subminiature connectors feature a 50 Ω impedance, ensuring reliable RF performance. With a maximum solder process temperature of 260°C and lead-free process capability, they are suitable for a variety of assembly methods. Each connector is tray-packaged for convenience, with RoHS compliance for environmental responsibility. Perfect for use in PCB applications, the SMP-MAX connectors provide a durable and high-quality solution for your RF coaxial needs.