73420-0672

Heilind Number:MOL73420-0672
Manufacturer:Molex
Manufacturer Number:73420-0672
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, Surface Mount, Tape and Reel with Kapton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0672
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734200672
SKU:MOL73420-0672

Detailed Description

Discover the high-performance SMP-MAX Connector, designed for seamless surface mount installation in electronic devices. Part of the innovative 73420 series, this connector boasts a straight orientation and 50 Ω impedance, making it suitable for a wide range of applications, including those requiring operating frequencies up to 6 GHz. With its subminiature size and embossed tape packaging, it offers convenience and efficiency in assembly processes. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Trust in its reliability, with a maximum solder process temperature of 260 °C and durability tested for up to 2 cycles at this temperature. Ideal for PCB integration, this connector is a must-have for RF coaxial applications.