73420-0732

Heilind Number:MOL73420-0732
Manufacturer:Molex
Manufacturer Number:73420-0732
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, PCB Through Hole, EMI Spring, 0.02µm Gold (Au) Plated, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0732
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734200732
SKU:MOL73420-0732

Detailed Description

Introducing our SMP-MAX Straight Through Hole RF Coaxial Connector, part of the 73420 series. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this subminiature connector offers high-performance signal transmission. Designed for PCB mounting, it ensures secure and reliable connectivity in various applications. RoHS compliant and packaged in a convenient bag, it is a cost-effective solution for your RF coaxial connection needs. Upgrade your system with the superior performance of the SMP-MAX connector.