73420-0772

Heilind Number:MOL73420-0772
Manufacturer:Molex
Manufacturer Number:73420-0772
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent Pin, Peek Insulator, Straight, PCB Through Hole, 0.02µm to 0.38µm Gold Plated, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0772
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734200772
SKU:MOL73420-0772

Detailed Description

Experience seamless RF connectivity with our cutting-edge SMP-MAX straight plug connector, designed for high-performance applications. Engineered for through-hole mounting on PCBs, this subminiature connector guarantees optimal signal transmission and durability. Operating at an impressive frequency of 6 GHz with an impedance of 50 Ω, it ensures reliable data transfer in any environment. Crafted for precision and efficiency, this connector is a must-have for professionals in the field of RF technology. Rest assured, our product is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with our SMP-MAX connector, available in tray packaging for your convenience.