73420-0790

Heilind Number:MOL73420-0790
Manufacturer:Molex
Manufacturer Number:73420-0790
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Max Plug Thread-in Catchers Mitt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0790
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Thread-In
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734200790
SKU:MOL73420-0790

Detailed Description

Enhance your RF connectivity with our SMP-MAX Subminiature Plug Connector, ideal for high-frequency applications up to 6 GHz. Designed for straight orientation, this 50 Ω impedance connector ensures optimal signal transmission. Featuring a secure thread-in panel mount, it offers reliable performance in various setups. With a maximum solder process temperature of 260°C and lead-free process capability, it guarantees durability and compliance with industry standards. Perfect for demanding environments, this connector is a must-have for seamless RF signal transmission in a wide range of applications.