73420-0840

Heilind Number:MOL73420-0840
Manufacturer:Molex
Manufacturer Number:73420-0840
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Modified SMP-MAX 4 Slot Male to Modified SMP-MAX 4 Slot Male Bullet, Straight, 8.70mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-0840
Series:73420 - SMP-MAX
Gender:Plug/Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734200840
SKU:MOL73420-0840

Detailed Description

Introducing the SMP-MAX series, featuring high-performance subminiature RF connectors designed for seamless plug-to-plug connectivity. With a straight orientation and impedance of 50 Ω, these connectors ensure optimal signal integrity up to 6 GHz operating frequency. Engineered for precision, they offer reliable performance in critical applications. Packaged in trays for convenience, these connectors are essential components for RF coaxial systems, guaranteeing seamless transmission with uncompromised quality. Explore our range of SMP-MAX connectors for your connectivity needs.