73420-5010

Heilind Number:MOL73420-5010
Manufacturer:Molex
Manufacturer Number:73420-5010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, PCB Through Hole, Signal SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5010
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205010
SKU:MOL73420-5010

Detailed Description

Introducing the SMP-MAX Straight Through-Hole RF Connector, a high-performance component designed for seamless integration in PCB assemblies. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this connector ensures reliable signal transmission in demanding applications. Its compact Subminiature size and orientation make it ideal for space-constrained designs, offering easy installation onto PCBs. Crafted for durability and performance, it complies with RoHS standards, guaranteeing environmentally-friendly production. Packaged in a convenient tray for efficient handling, it is a must-have for professionals in the RF Coaxial Connectors industry. Upgrade your connectivity solutions with the SMP-MAX Straight Through-Hole RF Connector.