73420-5020

Heilind Number:MOL73420-5020
Manufacturer:Molex
Manufacturer Number:73420-5020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, PCB SMT Mount, One PiecePer Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5020
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Voltage:330 V AC/DC
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734205020
SKU:MOL73420-5020

Detailed Description

Introducing the SMP-MAX Series 73420, a high-performance RF coaxial connector designed for surface mount applications. With a voltage rating of 330 V AC/DC and a frequency range of up to 6 GHz, this connector ensures reliable signal transmission in demanding environments. Featuring a subminiature size and straight orientation, it is ideal for space-constrained PCB layouts. With a 50 Ω impedance, it offers excellent signal integrity. RoHS compliant and conveniently packaged in a bag, the SMP-MAX connector is a versatile and cost-effective solution for a wide range of RF applications. Upgrade your connectivity with the SMP-MAX Series.