73420-5021

Heilind Number:MOL73420-5021
Manufacturer:Molex
Manufacturer Number:73420-5021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight Vertical PCB SMT Mount, 80 Pieces Per Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5021
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205021
SKU:MOL73420-5021

Detailed Description

Experience enhanced connectivity with our latest addition to the SMP-MAX series. Designed for seamless integration, this straight orientation surface mount connector offers optimal performance for high-frequency applications up to 6 GHz. With a 50 Ω impedance, it ensures reliable signal transmission, while its subminiature size makes it perfect for space-constrained environments. RoHS compliant and packaged in a convenient tray, it's the ideal choice for your RF coaxial connector needs. Elevate your connectivity solutions with this innovative PCB connector.