73420-5022

Heilind Number:MOL73420-5022
Manufacturer:Molex
Manufacturer Number:73420-5022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, Surface Mount, with Right-Angle Flat Tab, Tape and Reel with Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5022
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Voltage:330 V AC/DC
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734205022
SKU:MOL73420-5022

Detailed Description

Introducing the SMP-MAX Straight Surface Mount RF Coaxial Connector, a high-performance solution for seamless signal transmission. Designed for optimal functionality, this connector boasts a 330 V AC/DC voltage rating and 50 Ω impedance, making it suitable for a wide range of applications. With a maximum operating frequency of 6 GHz, it ensures reliable performance in high-speed data transfer scenarios. Its subminiature size and straight orientation offer convenient integration onto PCBs, while the embossed tape packaging on reel facilitates efficient handling. RoHS compliant and meticulously crafted, this connector guarantees both quality and environmental responsibility. Elevate your connectivity setup with the SMP-MAX Straight Surface Mount RF Coaxial Connector.