73420-5033

Heilind Number:MOL73420-5033
Manufacturer:Molex
Manufacturer Number:73420-5033
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack Straight Detent Vertical PCB SMT Mount, Tape and Reel with Polyimide Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5033
Series:73420 - SMP-MAX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205033
SKU:MOL73420-5033

Detailed Description

Introducing our SMP-MAX Surface Mount Jack Connector, part of the high-performance 73420 series. Designed for seamless integration in PCB applications, this straight orientation connector offers reliable signal transmission up to 6 GHz. With an impedance of 50 Ω, it meets stringent RF requirements for various industries. Crafted for durability, it withstands a maximum solder process temperature of 260°C, ensuring secure attachment during assembly. Its lead-free process capability and RoHS compliance make it environmentally friendly. Ideal for demanding RF Coaxial applications, this connector guarantees optimal performance and longevity.