73420-5041

Heilind Number:MOL73420-5041
Manufacturer:Molex
Manufacturer Number:73420-5041
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack Straight, Detent Thread-in, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5041
Series:73420 - SMP-MAX
Gender:Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734205041
SKU:MOL73420-5041

Detailed Description

Introducing the SMP-MAX series of RF coaxial connectors, engineered for high-performance connectivity in demanding environments. With a straight orientation and subminiature size, these connectors offer seamless integration in compact spaces. Operating at a frequency of up to 6 GHz, they ensure reliable signal transmission for a wide range of applications. Featuring a 50 Ω impedance, they are optimized for efficient power transfer. The SMP-MAX connectors are meticulously crafted for durability and precision, making them ideal for demanding RF systems. Each connector is meticulously tested to meet stringent quality standards. Trusted by professionals worldwide, they are the perfect choice for high-frequency communication and data transmission needs. Explore the SMP-MAX series and experience unparalleled performance in RF connectivity.