| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5060 |
| Series: | 73420 - SMP-MAX |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Bag |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Style: | PCB |
| Part Aliases: | 0734205060 |
| SKU: | MOL73420-5060 |
73420-5060
| Heilind Number: | MOL73420-5060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5060 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Jack, Straight, PCB Through Hole, Signal SMT, One Piece Per Bag
More >>Specifications
Detailed Description
Expand your connectivity with this high-performance SMP-MAX straight RF coaxial connector, part of the 73420 series. Designed for seamless integration into your electronics projects, this through-hole connector offers a secure 50 Ω impedance for reliable signal transmission at frequencies up to 6 GHz. With a lead-free process capability and a maximum solder process temperature of 260 °C, it ensures robust and environmentally friendly soldering. Whether you're a professional engineer or a hobbyist, this connector is essential for achieving optimal RF performance in your designs. Elevate your projects with the precision and durability of the SMP-MAX RF coaxial connector.

