| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5061 |
| Series: | 73420 - SMP-MAX |
| Gender: | Jack |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Tray |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Style: | PCB |
| Part Aliases: | 0734205061 |
| SKU: | MOL73420-5061 |
73420-5061
| Heilind Number: | MOL73420-5061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5061 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The SMP-MAX straight jack connector offers reliable performance for high-frequency applications, with an operating frequency of up to 6 GHz and 50 Ω impedance. Featuring a through-hole mount type, it ensures secure and stable connections on PCBs. This subminiature RF connector is designed for efficient signal transmission, with a lead-free process capability and a maximum solder process temperature of 260 °C. Its tray packaging and RoHS compliance make it a convenient and environmentally friendly choice for various RF coaxial setups. With a durable construction and low insertion loss, it is ideal for demanding industrial and telecommunications environments.

