73420-5071

Heilind Number:MOL73420-5071
Manufacturer:Molex
Manufacturer Number:73420-5071
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Press-in Receptacle Catchers Mitt, Tri-M Plating, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5071
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Press-Fit
Part Aliases:0734205071
SKU:MOL73420-5071

Detailed Description

Introducing our SMP-MAX series plug connector, designed for high-frequency applications up to 6 GHz. With a straight orientation and 50 Ω impedance, this subminiature connector offers reliable performance in RF signal transmission. Featuring a panel mount option for secure installation via press-fit method, it is ideal for professional setups requiring sturdy connections. RoHS compliant and meticulously crafted, this connector ensures quality and compliance with environmental standards. Explore our range of RF coaxial connectors and accessories to find the perfect fit for your project.