| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5072 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Press-Fit |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Part Aliases: | 0734205072 |
| SKU: | MOL73420-5072 |
73420-5072
| Heilind Number: | MOL73420-5072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5072 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SMP-MAX Series Straight Plug Connector, designed for high-performance RF applications with an operating frequency of up to 6 GHz. Constructed for optimal signal integrity, this subminiature connector features a 50 Ω impedance and panel mount capability for secure installation. With a lead-free process capability for SMC and wave soldering, it offers reliability in manufacturing. Ideal for use in telecommunications, aerospace, and other industries requiring precision connectivity, this connector ensures seamless transmission in even the most demanding environments. Trust in our SMP-MAX connector for exceptional quality and performance.

