73420-5160

Heilind Number:MOL73420-5160
Manufacturer:Molex
Manufacturer Number:73420-5160
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Through Hole, Grounded SMT Signal, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5160
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205160
SKU:MOL73420-5160

Detailed Description

Introducing our SMP-MAX RF Coaxial Connector, designed for high-performance applications with an operating frequency of up to 6 GHz. This straight orientation connector features a subminiature size and through-hole mount type, ensuring a secure and reliable connection. With an impedance of 50 Ω, it is ideal for demanding RF signal transmission. Crafted for durability, it can withstand a maximum solder process temperature of 260°C and is lead-free process capable. Each connector is carefully packaged in a bag for convenience. Whether for professional or DIY projects, our SMP-MAX connector is a top choice for maintaining signal integrity in various electronic setups.