73420-5161

Heilind Number:MOL73420-5161
Manufacturer:Molex
Manufacturer Number:73420-5161
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Through Hole, Grounded SMT Signal, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5161
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205161
SKU:MOL73420-5161

Detailed Description

Introducing the SMP-MAX Straight Subminiature Through Hole RF Connector, a high-performance component designed for seamless connectivity in PCB applications. Engineered for optimal signal integrity, this 50 Ω impedance connector operates efficiently up to 6 GHz, making it ideal for a wide range of RF applications. With a lead-free process capability and a maximum solder process temperature of 260°C, it ensures reliable performance even in demanding environments. The connector is packaged in a convenient bag for easy handling and storage. Trust in its durability, with a maximum cycles at max process temperature of 2, and rest assured of its quality with compliance to RoHS standards. Upgrade your RF coaxial connections with the SMP-MAX connector, a reliable solution for your connectivity needs.