| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5162 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Bag |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Style: | PCB |
| Part Aliases: | 0734205162 |
| SKU: | MOL73420-5162 |
73420-5162
| Heilind Number: | MOL73420-5162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5162 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug, Straight, Through Hole, Grounded SMT Signal, Tapeand Reel with Cap
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP-MAX Straight Through Hole Connector, designed for seamless integration in high-frequency applications up to 6 GHz. Featuring a 50 Ω impedance, this Subminiature connector ensures reliable signal transmission. Its lead-free process capability and maximum solder process temperature of 260 °C guarantee optimal performance and durability. With a compact PCB mount style, it offers versatility in various electronic setups. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your RF Coaxial setup with this essential component.

