| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5163 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Mount Type: | Through Hole |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Bag |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Style: | PCB |
| Part Aliases: | 0734205163 |
| SKU: | MOL73420-5163 |
73420-5163
| Heilind Number: | MOL73420-5163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5163 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug, Straight, Through Hole, Grounded SMT Signal, Tapeand Reel with Polyimide Tape
More >>Specifications
Detailed Description
Introducing our SMP-MAX Series 73420, designed for seamless plug mounting through hole connectors. With a subminiature size, straight orientation, and 50 Ω impedance, this connector is ideal for high-frequency applications up to 6 GHz. Crafted for durability, it can withstand a maximum solder process temperature of 260 °C with lead-free capability. Each package includes 2 connectors, ensuring quality and reliability for your RF coaxial needs. Individually tested for performance, this connector is a must-have for any RF application requiring precision and efficiency.

